0848561205 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 107,23000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 109,25000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 250,68000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 6
Unit Price: 142,70000 €
Datasheet
Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0848561205

DigiKey Part Number
0848561205-ND
Manufacturer
Manufacturer Product Number
0848561205
Description
CIRC CBL 5POS RCPT TO PLUG 16.4'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
7/8"
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Obsolete
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
16.40' (5.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
5
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
7/8"
Color
Gray
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1300250179Molex01300250179-ND107,23000 €Parametric Equivalent
1300250326Molex01300250326-ND109,25000 €Parametric Equivalent
1300250415Molex01300250415-ND250,68000 €Parametric Equivalent
1300250508Molex61300250508-ND142,70000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes