Circular Cable Assembly Unshielded 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0848549316

DigiKey Part Number
0848549316-ND
Manufacturer
Manufacturer Product Number
0848549316
Description
CIR CBL 4POS RCPT TO PLUG 328.1'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Female Sockets
Manufacturer
Molex
2nd Connector Number of Positions
4
Series
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
328.1' (100.0m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
4
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions Loaded
All
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.