Circular Cable Assembly 29.5' (9.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly 29.5' (9.00m)
Molex RF Connectors | Digi-Key Daily
Molex - Sealed Connectors

0848546043

DigiKey Part Number
0848546043-ND
Manufacturer
Manufacturer Product Number
0848546043
Description
CIRC CBL 5POS RCPT TO PLUG 29.5'
Customer Reference
Detailed Description
Circular Cable Assembly 29.5' (9.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
Keyed
Part Status
Last Time Buy
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
29.5' (9.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
5
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Gray
1st Connector Orientation
Keyed
Ingress Protection
IP67 - Dust Tight, Waterproof; NMEA 2000
1st Connector Mounting Type
Free Hanging (In-Line)
Usage
Industrial Environments
2nd Connector Type
Plug
Base Product Number
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10100,14900 €1.001,49 €
Manufacturers Standard Package
Unit Price without VAT:100,14900 €
Unit Price with VAT:119,17731 €