
0847330008 | |
|---|---|
DigiKey Part Number | 0847330008-ND |
Manufacturer | |
Manufacturer Product Number | 0847330008 |
Description | CBL A RCPT-A PLUG W/COUPL 16.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67, Panel Mount |
Length 16.40' (5.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 82,10393 € | 12.315,59 € |
| Unit Price without VAT: | 82,10393 € |
|---|---|
| Unit Price with VAT: | 97,70368 € |

