
0847330005 | |
|---|---|
DigiKey Part Number | WM17315-ND |
Manufacturer | |
Manufacturer Product Number | 0847330005 |
Description | CBL A RCPT-A PLUG W/COUPL 4.30' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 4.30' (1.31m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67, Panel Mount |
Length 4.30' (1.31m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,44000 € | 50,44 € |
| 10 | 42,87600 € | 428,76 € |
| 25 | 40,19320 € | 1.004,83 € |
| 50 | 38,27660 € | 1.913,83 € |
| 100 | 36,45190 € | 3.645,19 € |
| Unit Price without VAT: | 50,44000 € |
|---|---|
| Unit Price with VAT: | 60,02360 € |




