
0847290028 | |
|---|---|
DigiKey Part Number | 0847290028-ND |
Manufacturer | |
Manufacturer Product Number | 0847290028 |
Description | CBL USB2.0 A RCPT TO OPEN 16.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable (Round) 16.40' (5.00m) Shielded |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 20 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Features Data Transfer and Charge |
Configuration | Base Product Number |
Length 16.40' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 59,17293 € | 8.875,94 € |
| Unit Price without VAT: | 59,17293 € |
|---|---|
| Unit Price with VAT: | 70,41579 € |

