
0847290019 | |
|---|---|
DigiKey Part Number | 0847290019-ND |
Manufacturer | |
Manufacturer Product Number | 0847290019 |
Description | CBL USB2.0 A RCPT-WIRE W/COUPL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Wire Leads (Circular Coupling) 0.66' (200.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.66' (200.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG | |
Shielding | Unshielded | |
Color | Multiple | |
Features | Data Transfer and Charge, Industrial Environments - IP67, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 32,74393 € | 4.911,59 € |
| Unit Price without VAT: | 32,74393 € |
|---|---|
| Unit Price with VAT: | 38,96528 € |

