Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0847022006

DigiKey Part Number
0847022006-ND
Manufacturer
Manufacturer Product Number
0847022006
Description
CABLE MOD 8P8C PLUG TO PLUG 6'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Molex
Length
6.00' (1.83m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Features
Circular Bayonet Coupling, Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.