Parametric Equivalent

0847021020 | |
|---|---|
DigiKey Part Number | 0847021020-ND |
Manufacturer | |
Manufacturer Product Number | 0847021020 |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 20.00' (6.10m) |
Series | Shielding Unshielded |
Packaging Bag | Color Gray |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0847022020 | Molex | 0 | 0847022020-ND | 82,18300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 130,14900 € | 1.301,49 € |
| Unit Price without VAT: | 130,14900 € |
|---|---|
| Unit Price with VAT: | 154,87731 € |


