
0847021016 | |
|---|---|
DigiKey Part Number | 0847021016-ND |
Manufacturer | |
Manufacturer Product Number | 0847021016 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 16.40' (5.00m) |
Series | Shielding Unshielded |
Packaging Bag | Color Gray |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 103,56900 € | 1.035,69 € |
| Unit Price without VAT: | 103,56900 € |
|---|---|
| Unit Price with VAT: | 123,24711 € |

