
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 6.00' (1.83m) |
Series | Shielding Unshielded |
Packaging Bag | Color Gray |
Part Status Obsolete | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

