
0847021003 | |
|---|---|
DigiKey Part Number | WM23586-ND |
Manufacturer | |
Manufacturer Product Number | 0847021003 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 3.00' (914.4mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Gray |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,26000 € | 124,26 € |
| 10 | 105,63000 € | 1.056,30 € |
| 25 | 99,02280 € | 2.475,57 € |
| 50 | 94,30300 € | 4.715,15 € |
| Unit Price without VAT: | 124,26000 € |
|---|---|
| Unit Price with VAT: | 147,86940 € |

