
Category | Orientation Straight |
Manufacturer Molex | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polyester |
Number of Ports 1 | Operating Temperature -20°C ~ 80°C |
Number of Rows 1 | Base Product Number |
Mounting Type Panel Mount, Bulkhead |

