
0847020007 | |
|---|---|
DigiKey Part Number | 0847020007-ND |
Manufacturer | |
Manufacturer Product Number | 0847020007 |
Description | CONN MOD JACK 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0847020007 Models |
Category | Shielding Shielded |
Manufacturer Molex | Ratings Cat5e |
Series | Features Board Lock, Circular Bayonet Coupling, Keyed, Potted |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Last Time Buy | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,29440 € | 1.314,72 € |
| Unit Price without VAT: | 26,29440 € |
|---|---|
| Unit Price with VAT: | 31,29034 € |

