Image for 0846140083 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0846140083

DigiKey Part Number
0846140083-ND
Manufacturer
Manufacturer Product Number
0846140083
Description
CBL ASSY MIN-C INSERT PIN
Customer Reference
Detailed Description
Cable Assembly
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Length
-
Cable Type
-
Color
-
Shielding
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.