0845979017 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 3
Unit Price: 73,44000 €
Datasheet
Image for 0845979017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0845979017

DigiKey Part Number
0845979017-ND
Manufacturer
Manufacturer Product Number
0845979017
Description
CBL 4POS RCPT RA TO PLUG 3'
Customer Reference
Detailed Description
Circular Cable Assembly 30.0' (9.14m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Orientation
Keyed
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
30.0' (9.14m)
1st Connector Type
Receptacle, Right Angle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
4
Cable Material
Rubber
1st Connector Number of Positions Loaded
All
Color
Yellow
1st Connector Orientation
Keyed
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Mounting Type
Free Hanging (In-Line)
Usage
Industrial Environments
2nd Connector Type
Plug
Base Product Number
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XS5W-D421-J81-FOmron Automation and Safety3XS5W-D421-J81-F-ND73,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes