Circular Connector Distributor T-Shaped 5 / 5 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Distributor T-Shaped 5 / 5 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
845860017
845860017

0845860017

DigiKey Part Number
WM24403-ND
Manufacturer
Manufacturer Product Number
0845860017
Description
CONN T-ADPT 5P-5/5P M-F/F INLINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Fastening Type
Threaded
Series
Housing Material
Polyurethane (PUR)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Coupling Nut
Connector Style
Distributor T-Shaped
Ingress Protection
IP67 - Dust Tight, Waterproof
Convert From (Adapter End)
Male Pins
Shielding
Unshielded
Convert To (Adapter End)
Female Sockets (2)
Current Rating (Amps)
4A
Shell Size - Insert (Convert From)
M12
Operating Temperature
0°C ~ 60°C
Shell Size - Insert (Convert To)
M12
Orientation (Convert From)
Keyed
Number of Positions (Convert From)
5
Orientation (Convert To)
Keyed
Number of Positions (Convert To)
5 (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,63000 €35,63 €
1030,28800 €302,88 €
3028,03033 €840,91 €
5027,03880 €1.351,94 €
10025,74990 €2.574,99 €
Manufacturers Standard Package
Unit Price without VAT:35,63000 €
Unit Price with VAT:42,39970 €