Image for 0845839012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0845839012

DigiKey Part Number
0845839012-ND
Manufacturer
Manufacturer Product Number
0845839012
Description
MICRO-C RCPT FEM 4/C 22 AWG
Customer Reference
Detailed Description
Cable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
-
Length
-
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.