
0845250057 | |
|---|---|
DigiKey Part Number | 0845250057-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0845250057 |
Description | CONN SOCKET 16-20AWG GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold Compression and Crimp 16-20 AWG Power, Stamped |
Category | Contact Termination Compression and Crimp |
Manufacturer Molex | Wire Gauge 16-20 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Socket |

