Molex - Electric Commercial Vehicle Solutions (eCV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0845250039

DigiKey Part Number
0845250039-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0845250039
Description
CONN SOCKET 14-18AWG GOLD
Customer Reference
Detailed Description
Socket Contact Gold Compression and Crimp 14-18 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Compression and Crimp
Manufacturer
Molex
Wire Gauge
14-18 AWG
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.