Pin Contact Gold Compression and Crimp 16-20 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0845240028

DigiKey Part Number
WM23585TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0845240028
Description
CONN PIN 16-20AWG GOLD
Customer Reference
Detailed Description
Pin Contact Gold Compression and Crimp 16-20 AWG Power, Stamped
Product Attributes
Filter Similar Products
Category
Contact Termination
Compression and Crimp
Manufacturer
Molex
Wire Gauge
16-20 AWG
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.