Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
Molex - ML-XT Sealed Connection System

0845240014-06-R7

DigiKey Part Number
0845240014-06-R7-ND
Manufacturer
Manufacturer Product Number
0845240014-06-R7
Description
6" PRE-CRIMP A1858/19 RED
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,91700 €9,17 €
1000,76390 €76,39 €
Manufacturers Standard Package
Unit Price without VAT:0,91700 €
Unit Price with VAT:1,09123 €
Assembly Component