Similar



Category | Fastening Type Bayonet Lock |
Manufacturer Molex | Orientation Keyed |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Tray | Housing Color Black |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 31 | Note Contacts Sold Separately |
Shell Size - Insert 24-31 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDP24-24-31SE-L017 | TE Connectivity Deutsch ICT Connectors | 206 | 1734-1171-ND | 15,62000 € | Similar |


