0845050003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 684
Unit Price: 17,32000 €
Datasheet
31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
0845050003
0845050003
Molex - Sealed Connectors

0845050003

DigiKey Part Number
WM12989-ND
Manufacturer
Manufacturer Product Number
0845050003
Description
CONN PLUG HSG MALE 31POS INLINE
Customer Reference
Detailed Description
31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
31
Shell Size - Insert
24-31
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 68 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

68In Stock
Ships from WEC