Similar



Category | Fastening Type Bayonet Lock |
Manufacturer Molex | Orientation Keyed |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Tray | Housing Color Black |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 31 | Shielding Unshielded |
Shell Size - Insert 24-31 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDP26-24-31PE | TE Connectivity Deutsch ICT Connectors | 59 | 1734-1185-ND | 17,01000 € | Similar |


