



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Extra Rugged Circular (XRC) Receptacle Series 84502, 84508 | |
Shell Size - Insert | 18 | |
Material | Neoprene | |
Features | - | |
Color | Black | |
Base Product Number |


