
0834249065 | |
|---|---|
DigiKey Part Number | 0834249065-ND |
Manufacturer | |
Manufacturer Product Number | 0834249065 |
Description | CABLE ASSY D TO MICR D 25P 1.83M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 25 |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 5.00µin (0.127µm) |
2nd Connector Receptacle, Female Sockets | Base Product Number |

