
0834249060 | |
|---|---|
DigiKey Part Number | 0834249060-ND |
Manufacturer | |
Manufacturer Product Number | 0834249060 |
Description | CABLE ASY D TO MIC D 25P 457.2MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 1.50' (457.20mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer Molex | Length 1.50' (457.20mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Obsolete | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 5.00µin (0.127µm) |
2nd Connector Plug, Male Pins | Base Product Number |
Type D-Type, Micro-D |

