
0834249056 | |
|---|---|
DigiKey Part Number | 0834249056-ND |
Manufacturer | |
Manufacturer Product Number | 0834249056 |
Description | CABLE ASY D TO MIC D 25P 203.2MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 0.667' (203.20mm, 8.00") Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 0.667' (203.20mm, 8.00") | |
Shielding | Shielded | |
Color | - | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

