
0834219231 | |
|---|---|
DigiKey Part Number | 0834219231-ND |
Manufacturer | |
Manufacturer Product Number | 0834219231 |
Description | CABLE ASSY D TO MICRO D 9POS 10M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 32.81' (10.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 9 |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 5.00µin (0.127µm) |
2nd Connector Receptacle, Female Sockets | Base Product Number |

