Image for 0834219226 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0834219226

DigiKey Part Number
0834219226-ND
Manufacturer
Manufacturer Product Number
0834219226
Description
CBL ASSY 9P F TO RJ45 8P 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Micro-D 09 pos Female to RJ45, 8p8c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
9.84' (3.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Black
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Usage
Cat5e
Connector Type
Micro-D 09 pos Female to RJ45, 8p8c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30040,82410 €12.247,23 €
Unit Price without VAT:40,82410 €
Unit Price with VAT:48,58068 €