
0834219222 | |
|---|---|
DigiKey Part Number | 0834219222-ND |
Manufacturer | |
Manufacturer Product Number | 0834219222 |
Description | CABLE ASSY D TO MIC D 9POS 1.2M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 3.94' (1.20m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 9 |
Series | Length 3.94' (1.20m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 5.00µin (0.127µm) |
2nd Connector Receptacle, Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,91343 € | 11.974,03 € |
| Unit Price without VAT: | 39,91343 € |
|---|---|
| Unit Price with VAT: | 47,49698 € |










