Image for 0834219209 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0834219209

DigiKey Part Number
0834219209-ND
Manufacturer
Manufacturer Product Number
0834219209
Description
CABLE ASSY D-MIC D 9P 1.83M
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Plug, Male Pins
Manufacturer
Molex
Type
D-Type, Micro-D
Series
Number of Positions
9
Packaging
Bulk
Length
6.00' (1.83m)
Part Status
Obsolete
Base Product Number
1st Connector
Receptacle, Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.