Image for 0834219207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0834219207

DigiKey Part Number
0834219207-ND
Manufacturer
Manufacturer Product Number
0834219207
Description
CABLE ASSY D - MIC D 9P 457.2MM
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D 1.50' (457.20mm) Receptacle, Female Sockets to Plug, Male Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
D-Type, Micro-D
Number of Positions
9
Length
1.50' (457.20mm)
Shielding
-
Color
-
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.