
0799130050 | |
|---|---|
DigiKey Part Number | 900-0799130050-ND |
Manufacturer | |
Manufacturer Product Number | 0799130050 |
Description | CBL ASSY 68P M-VHDCI 68P M 3.28' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 68 pos Male to VHDCI 68 pos Male 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 68 pos Male to VHDCI 68 pos Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | SCSI | |
Base Product Number |

