Image for 0797582067 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797582067

DigiKey Part Number
0797582067-ND
Manufacturer
Manufacturer Product Number
0797582067
Description
FCT MULTICAT CRP LEAD 150MM AWG1
Customer Reference
Detailed Description
Black 12 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Obsolete
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
5.91" (150.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.