Black 16 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 16 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Example of Mega-Fit assembly

0797582038

DigiKey Part Number
WM16040-ND
Manufacturer
Manufacturer Product Number
0797582038
Description
PRE-CRIMPED LEAD MEGA-FIT FEM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.618
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,99500 €9,95 €
250,93320 €23,33 €
500,88840 €44,42 €
1000,84600 €84,60 €
2500,79300 €198,25 €
5000,75510 €377,55 €
1.0000,71905 €719,05 €
2.5000,67404 €1.685,10 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €