Black 20 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797580012

DigiKey Part Number
WM15723-ND
Manufacturer
Manufacturer Product Number
0797580012
Description
MICRO-FIT 430300003 20AWG UL1061
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.996
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,72800 €7,28 €
250,68240 €17,06 €
500,64980 €32,49 €
1000,61870 €61,87 €
2500,57996 €144,99 €
5000,55222 €276,11 €
1.0000,52586 €525,86 €
2.5000,49294 €1.232,35 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €