Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Molex SL Modular Connectors

0797580011

DigiKey Part Number
WM15222-ND
Manufacturer
Manufacturer Product Number
0797580011
Description
PRE-CRIMPED LEAD SL FEMALE-TO-S
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
150.0µin (3.81µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 22.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

22.500In Stock
Ships from WEC