Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797580008

DigiKey Part Number
WM12936-ND
Manufacturer
Manufacturer Product Number
0797580008
Description
PRE-CRIMPED LEAD PICO-SPOX FEMA
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.90" (149.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.684
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,72500 €7,25 €
250,67960 €16,99 €
500,64680 €32,34 €
1000,61600 €61,60 €
2500,57736 €144,34 €
5000,54976 €274,88 €
1.0000,52350 €523,50 €
2.5000,49073 €1.226,83 €
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €