36 Position miniSAS 4i Plug to Plug 2.33' (710.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0795762127

DigiKey Part Number
0795762127-ND
Manufacturer
Manufacturer Product Number
0795762127
Description
CABLE MINISAS 4I M-M 710MM
Customer Reference
Detailed Description
36 Position miniSAS 4i Plug to Plug 2.33' (710.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sidebands on Cable
Manufacturer
Molex
Cable Type
Flat, Twin Axial
Series
Usage
Internal
Packaging
Bag
Length
2.33' (710.00mm)
Part Status
Obsolete
Color
Black
Cable Connectors
miniSAS 4i
Shielding
Shielded
Number of Positions
36
Wire Gauge
28 AWG
Connector Type
Plug to Plug
Current - Max/Contact
1 A
Gender
Male to Male
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.