Similar
Similar

0791098473 | |
|---|---|
DigiKey Part Number | 0791098473-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0791098473 |
Description | CONN RCPT 48POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 48 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791098473 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE-124-01-G-DV-A-K-TR | Samtec Inc. | 0 | TLE-124-01-G-DV-A-K-TR-ND | 5,68694 € | Similar |
| TLE-124-01-G-DV-A-P-TR | Samtec Inc. | 0 | TLE-124-01-G-DV-A-P-TR-ND | 5,80866 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 3,07938 € | 27.714,42 € |
| Unit Price without VAT: | 3,07938 € |
|---|---|
| Unit Price with VAT: | 3,66446 € |




