0791098452 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 214
Unit Price: 1,92000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,92146 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,04157 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,68129 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,50115 €
Datasheet
0791091012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791098452

DigiKey Part Number
0791098452-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0791098452
Description
CONN RCPT 6POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0791098452 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
74.8µin (1.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,14346 €2.858,65 €
Manufacturers Standard Package
Unit Price without VAT:1,14346 €
Unit Price with VAT:1,36072 €