
0791091304 | |
|---|---|
DigiKey Part Number | 900-0791091304-ND |
Manufacturer | |
Manufacturer Product Number | 0791091304 |
Description | MGRID VREC SMT W/OCAPW/PGS .13AU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.183" (4.65mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Mated Stacking Heights 7.15mm, 8.35mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 1.6A |
Pitch - Mating | Voltage Rating 125VAC/DC |
Number of Rows 2 | Applications General Purpose |
Row Spacing - Mating 0.079" (2.00mm) | Insulation Material Thermoplastic, Glass Filled |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.792 | 0,40682 € | 3.983,58 € |
| Unit Price without VAT: | 0,40682 € |
|---|---|
| Unit Price with VAT: | 0,48412 € |

