Similar
Similar

0791091223 | |
|---|---|
DigiKey Part Number | 0791091223-ND |
Manufacturer | |
Manufacturer Product Number | 0791091223 |
Description | CONN RCPT 48POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791091223 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Guide |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE-124-01-G-DV-A-K-TR | Samtec Inc. | 0 | TLE-124-01-G-DV-A-K-TR-ND | 5,07701 € | Similar |
| TLE-124-01-G-DV-A-P-TR | Samtec Inc. | 0 | TLE-124-01-G-DV-A-P-TR-ND | 5,18565 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.040 | 2,57209 € | 18.107,51 € |
| Unit Price without VAT: | 2,57209 € |
|---|---|
| Unit Price with VAT: | 3,06079 € |




