Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0791091204 | |
|---|---|
DigiKey Part Number | 0791091204-ND |
Manufacturer | |
Manufacturer Product Number | 0791091204 |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791091204 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Guide |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS-105-02-F-DV | Samtec Inc. | 3.460 | SAM12725-ND | 2,27000 € | Similar |
| MMS-105-02-F-DV-A | Samtec Inc. | 14 | MMS-105-02-F-DV-A-ND | 2,64000 € | Similar |
| MMS-105-02-F-DV-K | Samtec Inc. | 0 | MMS-105-02-F-DV-K-ND | 2,01418 € | Similar |
| MMS-105-02-F-DV-K-TR | Samtec Inc. | 1.710 | 612-MMS-105-02-F-DV-K-TRCT-ND | 2,76000 € | Similar |
| MMS-105-02-F-DV-LC | Samtec Inc. | 0 | MMS-105-02-F-DV-LC-ND | 2,18418 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.528 | 1,03808 € | 6.776,59 € |
| Unit Price without VAT: | 1,03808 € |
|---|---|
| Unit Price with VAT: | 1,23532 € |

















