
0791091123 | |
|---|---|
DigiKey Part Number | 900-0791091123-ND |
Manufacturer | |
Manufacturer Product Number | 0791091123 |
Description | MGRID VREC SMT W/OCAPPGS .13AULF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.183" (4.65mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Mated Stacking Heights 7.15mm, 8.35mm |
Number of Positions | Current Rating (Amps) 1.6A |
Number of Positions Loaded All | Voltage Rating 125VAC/DC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.800 | 1,70624 € | 15.014,91 € |
| Unit Price without VAT: | 1,70624 € |
|---|---|
| Unit Price with VAT: | 2,03043 € |

