Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150250-2000-RB | 3M | 0 | 3M5339-ND | 3,95652 € | Similar |
| 150250-2020-RB | 3M | 0 | 19-150250-2020-RB-ND | 3,95652 € | Similar |
| 150250-2020-RB-WF | 3M | 0 | 3M5340TR-ND | 4,20283 € | Similar |
| 55510-150LF | Amphenol CS (FCI) | 0 | 609-2701-ND | 6,09000 € | Similar |
| 55510-150TRLF | Amphenol CS (FCI) | 1.430 | 609-4801-1-ND | 4,53000 € | Similar |



















