0791090019 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 751
Unit Price: 61,74000 €
Datasheet

Similar


3M
In Stock: 651
Unit Price: 62,12000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 27,36784 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.815
Unit Price: 52,67000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 22,90577 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 60
Unit Price: 57,54000 €
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: 24,55715 €
Datasheet

Similar


Samtec Inc.
In Stock: 35
Unit Price: 51,27000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 50,61214 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 38,82450 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 49,86357 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 50,61214 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 56,59929 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 57,90929 €
Datasheet
40 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791090019

DigiKey Part Number
900-0791090019-ND
Manufacturer
Manufacturer Product Number
0791090019
Description
CONN RCPT 40POS 0.079 GOLD SMD
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.175" (4.45mm)
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Board or Cable
Current Rating (Amps)
1A
Number of Positions
Voltage Rating
125V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Telecommunications
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
74.8µin (1.90µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150240-2000-RB3M7513M5330-ND61,74000 €Similar
150240-2020-RB3M6513M5331-ND62,12000 €Similar
55510-040LFAmphenol CS (FCI)055510-040LF-ND27,36784 €Similar
55510-140LFAmphenol CS (FCI)1.815609-2696-ND52,67000 €Similar
55510-140TRLFAmphenol CS (FCI)055510-140TRLF-ND22,90577 €Similar
Obsolete
This product is no longer manufactured. View Substitutes