Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0791091006 | Molex | 4.343 | WM18702-ND | 3,08000 € | Direct |
| MMS-107-02-F-DV | Samtec Inc. | 0 | MMS-107-02-F-DV-ND | 2,75375 € | Similar |
| MMS-107-02-F-DV-K-TR | Samtec Inc. | 715 | 612-MMS-107-02-F-DV-K-TRCT-ND | 3,13000 € | Similar |
| MMS-107-02-F-DV-P | Samtec Inc. | 0 | MMS-107-02-F-DV-P-ND | 3,05975 € | Similar |
| MMS-107-02-F-DV-P-TR | Samtec Inc. | 0 | MMS-107-02-F-DV-P-TR-ND | 1,92078 € | Similar |










